MULTICOMP  MC0805B104M500CT  SMD Multilayer Ceramic Capacitor, MC Series, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

MULTICOMP MC0805B104M500CT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 27X7730
  • Manufacturer Part No MC0805B104M500CT

Product Overview


Product Range

Back to top

Product Information


  • Product Range MC Series
  • Capacitance 0.1µF
  • Capacitance Tolerance ± 20%
  • Dielectric Characteristic X7R
  • Voltage Rating 50V
  • Ceramic Capacitor Case 0805 [2012 Metric]
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Packaging Tape & Reel
  • MSL -
  • SVHC No SVHC (15-Jun-2015)
  • Capacitor Case Style 0805 [2012 Metric]

Availability

Availability:  0

    More stock available week commencing 8/1/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.015 $0.015

Buy

Price

Quantity List Price
4000 - 7999 $0.015
8000 - 19999 $0.014
20000 - 39999 $0.013
40000+ $0.011
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06R3746
MC0805B104M500CT

MC0805B104M500CT

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

Availability:​ 15,876  

Price for: Each (Supplied on Cut Tape)

1+ $0.099 10+ $0.063 50+ $0.035 100+ $0.028 More pricing

Buy

see cut-off times

More stock available week commencing 7/18/16
96K4779
08055C104MAT2A

08055C104MAT2A

AVX

SMD Multilayer Ceramic Capacitor, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

Availability:​ 4,942  

Price for: Each (Supplied on Cut Tape)

1+ $0.038 Promotional price 50+ $0.038 Promotional price 100+ $0.035 Promotional price 500+ $0.032 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 7/11/16
97C5037
08055C104MAT2A

08055C104MAT2A

AVX

SMD Multilayer Ceramic Capacitor, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

Availability:​ 40,000  

Price for: Each (Supplied on Full Reel)

4000+ $0.03 8000+ $0.029 12000+ $0.028

Buy

see cut-off times

More stock available week commencing 7/11/16
30H0837
08055C104MAT4A

08055C104MAT4A

AVX

SMD Multilayer Ceramic Capacitor, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

Availability:​ 0

Price for: Each (Supplied on Full Reel)

30000+ $0.033 45000+ $0.031 75000+ $0.03 90000+ $0.028

Buy
    More stock available week commencing 7/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
87R4040
C2012X7R1H104M085AA

C2012X7R1H104M085AA

TDK

SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

Availability:​ 0

Price for: Each (Supplied on Full Reel)

4000+ $0.012 8000+ $0.011 12000+ $0.01 28000+ $0.008 More pricing

Buy
    More stock available week commencing 9/26/16

Not Normally Stocked

Non-Cancelable / Non Returnable

61M3127
LD055C104MAB2A

LD055C104MAB2A

AVX

SMD Multilayer Ceramic Capacitor, LD Series, 0.1 µF, ± 20%, X7R, 50 V, 0805 [2012 Metric]

Availability:​ 0

Price for: Each (Supplied on Full Reel)

8000+ $0.124 12000+ $0.12 28000+ $0.118 100000+ $0.114

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought