Low

MC0805B104M500CT - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 20%, X7R, MC Series

MC0805B104M500CT - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 20%, X7R, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805B104M500CT
Newark Part No.:
06R3746
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.1µF
:
50V
:
± 20%
:
X7R
:
MC Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC0805B104M500CT is a SMD Multilayer Ceramic Capacitor with X7R dielectric and 0805 case.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -55°C to +125°C
  • Available in ±5%, ±10% and ±20% tolerances
  • Capacitance characteristic of ±15%

Applications

Industrial, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

WALSIN

CAP, MLCC, X7R, 0.1UF, 50V, 0805, REEL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.006 5000+ $0.005

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,050 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

4,000 Further stock expected to ship on Apr 1, 2018

8,000 Further stock expected to ship on Apr 22, 2018

More stock available week commencing 12/24/18
$0.099 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.099
10 + $0.063
50 + $0.035
100 + $0.028
250 + $0.022
500 + $0.019
1000 + $0.016
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.