Low

MULTICOMP  MC0805B101K201CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 200 V, ± 10%, X7R, MC Series

MULTICOMP MC0805B101K201CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805B101K201CT
Newark Part No.:
21T9817
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Multicomp MC series is middle and high voltage MLCC capacitors with X7R dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 100pF to 1.0μF
  • Capacitor with lead free termination (pure Tin)
  • Chips size 1206 and larger to use on reflow soldering process only
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature of -55°C to +125°C
  • Available in ±10% and ±20% tolerance

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
100pF
Voltage Rating:
200V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, MLCC, X7R, 100PF, 200V, 0805, REEL

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.009 5000+ $0.008

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 200 V, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Full Reel)

12000+ $0.049 28000+ $0.047 100000+ $0.04

Buy

Similar Products