MULTICOMP  MC08020000  LAMP NEON T-1 1/4 WIRE LEAD 1.8mA

MULTICOMP MC08020000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 26M1311
  • Manufacturer Part No MC08020000

Product Specifications, Documents & More


  • Current Rating: 1.8mA
  • Lamp Base Type: Wire Leaded
  • Mounting Hole Dia: -
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 240V

Find similar products  grouped by common attribute

Availability

Availability:  200


  • 200 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.434 $0.434

Buy

Price

Quantity List Price
1 - 249 $0.434
250 - 499 $0.389
500 - 999 $0.348
1000 - 4999 $0.314
5000+ $0.286
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


MULTICOMP - MC08020000 - LAMP NEON T-1 1/4 WIRE LEAD 1.8mA 5 5 1 1
Nice indicator lamp Works as expected. Securely double boxed for shipping. June 9, 2015
  • 2015-06-11T15:22:18.791-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_26M1311, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought