MULTICOMP  MC0603WG00000T5E-TR  Surface Mount Chip Resistor, Thick Film, MC Series, 0 ohm, 63 mW, 50 V, 0603 [1608 Metric]

MULTICOMP MC0603WG00000T5E-TR

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 58K4685
  • Manufacturer Part No MC0603WG00000T5E-TR

Product Overview


Product Range

Back to top

Product Information


  • Product Range MC Series
  • Resistance 0ohm
  • Power Rating 63mW
  • Resistance Tolerance -
  • Voltage Rating 50V
  • Resistor Case Style 0603 [1608 Metric]
  • Packaging Tape & Reel
  • Resistor Element Type Thick Film
  • Temperature Coefficient ± 200ppm/°C
  • MSL -
  • SVHC No SVHC (15-Jun-2015)
  • Drawing (3.68MB) EN
  • Availability

    Availability:  50,000


    • 50,000 in stock for same day shipping
     
    Check stock and lead times
    • 10,000 Further stock expected to ship on May 15, 2016
    • 10,000 Further stock expected to ship on May 22, 2016
    • 5,000 Further stock expected to ship on Jul 12, 2016
    • More stock available week commencing 8/1/16

    Price for: Each (Supplied on Full Reel)

    Minimum order quantity: 5000

    Order multiple quantity: 5000

    Price: $0.004 $0.004

    Buy

    Price

    Quantity List Price
    5000 - 9999 $0.004
    10000 - 24999 $0.003
    25000+ $0.002
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    66R2644
    RC0603JR-070RL

    RC0603JR-070RL

    YAGEO

    Surface Mount Chip Resistor, Thick Film, RC Series, 0 ohm, 100 mW, 50 V, 0603 [1608 Metric]

    Availability:​ 100,000  

    Price for: Each (Supplied on Full Reel)

    5000+ $0.002 10000+ $0.001

    Buy

    see cut-off times

  • 300,000 Further stock expected to ship on Jun 8, 2016
  • More stock available week commencing 6/20/16
    68R0136
    RC0603JR-070RL

    RC0603JR-070RL

    YAGEO

    Surface Mount Chip Resistor, Thick Film, RC Series, 0 ohm, 100 mW, 50 V, 0603 [1608 Metric]

    Availability:​ 4,000  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.06 10+ $0.01 25+ $0.007 100+ $0.004 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/13/16
    65T8702
    ERJ-3GEY0R00V

    ERJ-3GEY0R00V

    PANASONIC ELECTRONIC COMPONENTS

    Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ3G Series, 0 ohm, 100 mW, 75 V, 0603 [1608 Metric]

    Availability:​ 3,715  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.10 50+ $0.012 100+ $0.009 250+ $0.007 More pricing

    Buy

    see cut-off times

    More stock available week commencing 7/25/16

    Associated Products


    Customers Also Bought