Low

MC0603WG00000T5E-TC - 

SMD Chip Resistor, 0 ohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

MC0603WG00000T5E-TC - SMD Chip Resistor, 0 ohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW
MC0603WG00000T5E-TC - SMD Chip Resistor, 0 ohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0603WG00000T5E-TC
Newark Part No.:
58K4684
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0ohm
:
MC Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
63mW
:
-
:
Cut Tape
:
± 200ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC0603WG00000T5E-TC is a thick film Chip Resistor with a high purity alumina substrate and resistive element. This MC series surface mount resistor comes with protective coating, Ni-plated film middle termination, tin-plated outer termination and Ag inner termination. It features that no evidence of flashover, mechanical damage, arcing or insulation breakdown.
  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • 1000MΩ Insulation resistance
  • 95% Coverage minimum solderability
  • 300V Dielectric withstanding voltage
  • 100V Maximum overload voltage
  • -55 to 155°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.042 $ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.042
10 + $0.009
100 + $0.007
1000 + $0.006
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.