Low

MULTICOMP  MC0603SAF845JT5E  SMD Chip Resistor, Thick Film, 84.5 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MC Series

MULTICOMP MC0603SAF845JT5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0603SAF845JT5E
Newark Part No.:
04P0496
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
84.5ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 84.5 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.006 30000+ $0.003 Promotional price 50000+ $0.003 Promotional price

Buy

SMD Chip Resistor, Thick Film, 84.5 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

93,209 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.001 Promotional price 50+ $0.001 Promotional price 100+ $0.001 Promotional price 250+ $0.001 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 84.5 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

5000+ $0.002

Buy

SMD Chip Resistor, Thick Film, 84.5 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

5000+ $0.015 10000+ $0.014 25000+ $0.013 50000+ $0.011

Buy
RC0603FR-0784R5L

Resistor

YAGEO

0

Price for: Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.003 15000+ $0.002

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.