Low

MULTICOMP  MC0603SAF4223T5E  SMD Chip Resistor, Thick Film, 422 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MC Series

MULTICOMP MC0603SAF4223T5E
Technical Data Sheet (265.20KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
422kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 422 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.003 Promotional price 10000+ $0.003 Promotional price 15000+ $0.003 Promotional price

Buy

SMD Chip Resistor, Thick Film, 422 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

5000+ $0.002

Buy

SMD Chip Resistor, Thick Film, 422 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

5000+ $0.012 10000+ $0.011 25000+ $0.01 50000+ $0.009

Buy
RC0603FR-07422KL

Resistor

YAGEO

0

Price for: Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.003 15000+ $0.002

Buy
M55342K12B422ERUL

RCWPM-0603 422K 1% K M55342K12B422ER RSL

VISHAY

0

Price for: Each (Supplied on Full Reel)

300+ $1.80 400+ $1.68 500+ $1.59

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.