Low

MULTICOMP  MC0603SAF2262T5E  SMD Chip Resistor, Thick Film, 22.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MC Series

MULTICOMP MC0603SAF2262T5E
Technical Data Sheet (265.20KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
22.6kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 22.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.003 Promotional price 10000+ $0.003 Promotional price 15000+ $0.003 Promotional price

Buy

SMD Chip Resistor, Thick Film, 22.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

51,374 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.002 Promotional price 50+ $0.002 Promotional price 100+ $0.002 Promotional price 250+ $0.002 Promotional price More pricing

Buy

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 22.6 kohm, 100 mW, - 1%, 75 V

VISHAY

4,285:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.062 100+ $0.037 500+ $0.03 1000+ $0.025

Buy

Associated Products

Similar Products