Low

MC0603SAF120JT5E - 

SMD Chip Resistor, 12 ohm, MC 0603 Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

MC0603SAF120JT5E - SMD Chip Resistor, 12 ohm, MC 0603 Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0603SAF120JT5E
Newark Part No.:
04P0236
Product Range
MC 0603 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12ohm
:
MC Series
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 12 ohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

12,285 in stock

Each (Supplied on Cut Tape)

1+ $0.007 Promotional price 25+ $0.007 Promotional price 50+ $0.007 Promotional price 100+ $0.007 Promotional price 250+ $0.007 Promotional price 500+ $0.007 Promotional price 1000+ $0.007 Promotional price More Less

0

Each (Supplied on Full Reel)

25000+ $0.004 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/27/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.006 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.006
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.