Low

MULTICOMP  MC0603SAF1182T5E  SMD Chip Resistor, Thick Film, 11.8 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MC Series

MULTICOMP MC0603SAF1182T5E
Technical Data Sheet (265.20KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
11.8kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 11.8 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

70,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.001 Promotional price

Buy

SMD Chip Resistor, Thick Film, 11.8 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

577 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.003 Promotional price 50+ $0.003 Promotional price 100+ $0.003 Promotional price 250+ $0.003 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 11.8 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.007 10000+ $0.006 15000+ $0.003

Buy

SMD Chip Resistor, Thick Film, 0603 [1608 Metric], 100 mW, CRCW Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

5000+ $0.015 10000+ $0.014 25000+ $0.013 50000+ $0.011

Buy
RC0603FR-0711K8L

Resistor

YAGEO

0

Price for: Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.003 15000+ $0.002

Buy
MC0603-1182-FTW

Resistor,Thick Film,11.8KOhms,50WV,1+/-% Tol,100ppm-TC,0603-Case

RCD (RESISTORS COILS DELAYLINES)

0

Price for: Each (Supplied on Full Reel)

5000+ $0.006 10000+ $0.005 15000+ $0.003

Buy

RES, THICK FILM, 11K8, 1%, 0.1W, 0603

PANASONIC ELECTRONIC COMPONENTS

3,951:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.004 250+ $0.003 500+ $0.003 1000+ $0.002 More pricing

Buy

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 11.8 kohm, 100 mW, - 1%, 75 V

VISHAY

6,260:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.055 100+ $0.033 500+ $0.027 1000+ $0.023

Buy

Associated Products

Similar Products