Low

MC0603SAF0000T5E - 

SMD Chip Resistor, 0 ohm, MC 0603 Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

MC0603SAF0000T5E - SMD Chip Resistor, 0 ohm, MC 0603 Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0603SAF0000T5E
Newark Part No.:
79M5899
Product Range
MC 0603 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0ohm
:
MC 0603 Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature range -55°C to +155°C

Applications

Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
180,935 in stock

Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.04 25+ $0.034 50+ $0.029 100+ $0.023 500+ $0.021 1000+ $0.016 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.005

BOURNS

SMD Chip Resistor, 0 ohm, CR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

20,000 in stock

Each (Supplied on Full Reel)

1+ $0.002

BOURNS

SMD Chip Resistor, 0 ohm, CR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

3,439 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.009 50+ $0.008 100+ $0.006 250+ $0.006 500+ $0.004 1000+ $0.003 2500+ $0.003 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.104 Web only price 25+ $0.009 Web only price 50+ $0.006 Web only price 100+ $0.002 Web only price More Less

YAGEO

SMD Chip Resistor, 0 ohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.002

CGS - TE CONNECTIVITY

0603 PROBE PAD

1,654 in stock

Each (Supplied on Cut Tape)

1+ $0.22 10+ $0.201 25+ $0.186 50+ $0.17 100+ $0.155 250+ $0.145 500+ $0.134 1000+ $0.111 More Less

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 0 ohm, ERJ3G Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

36,684 in stock

Each (Supplied on Cut Tape)

1+ $0.154 25+ $0.022 50+ $0.018 100+ $0.013 250+ $0.012 500+ $0.01 1000+ $0.008 More Less

CGS - TE CONNECTIVITY

PROBE PAD, 0603, SMD

26,000 in stock

Each (Supplied on Full Reel)

2000+ $0.097 4000+ $0.094 8000+ $0.09 12000+ $0.086 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

52K8014 - SMD Chip Resistor, 0 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

42K3627 - SMD Chip Resistor, 0 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

84W7241 - SMD Chip Resistor, 0 ohm, CR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.