Low

MULTICOMP  MC05776  Phone Audio Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body

MULTICOMP MC05776
Technical Data Sheet (138.96KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The MC05776 is a 3.5mm Stereo RCA/Phono Jack Plug with gold-plated contacts. This jack plug is ideal for cable mounting.
  • All metal construction
  • Natural colour

 

Product Information

No. of Contacts:
3Contacts
Gender:
Plug
Pin Diameter:
-
Connector Mounting:
Cable Mount
Contact Plating:
Gold Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Phone Audio Connector, 3 Contacts, Plug, 3.5 mm, Cable Mount, Metal Body

PRO SIGNAL

1,636 in stock

Price for: Each

1+ $0.761 250+ $0.573 500+ $0.513 1000+ $0.46 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.