Low

MULTICOMP  MC0402B391K500CT  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 390 pF, 50 V, ± 10%, X7R, MC Series

MULTICOMP MC0402B391K500CT

The actual product may differ from image shown

Product Overview

The Multicomp MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with X7R dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -55 to +125°C
  • Available in ±5%, ±10% and ±20% tolerances
  • Capacitance characteristic of ±15%

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
390pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 390 pF, 50 V, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Full Reel)

10000+ $0.016 20000+ $0.015 30000+ $0.015 50000+ $0.014 More pricing

Buy
C0402C391K5RACTU

Multilayer Ceramic Capacitor, C Series, 390 pF, - 10%, X7R, 50 V, 0402 [1005 Metric]

KEMET

0

Price for: Each (Supplied on Full Reel)

10000+ $0.064 20000+ $0.061 50000+ $0.059 100000+ $0.049 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 390 pF, 10%, X7R, 50 V, 0402 [1005 Metric]

MULTICOMP

4,646:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.04 50+ $0.019 100+ $0.016 250+ $0.014 More pricing

Buy

Multilayer Ceramic Capacitor, C Series, 390 pF, - 10%, X7R, 50 V, 0402 [1005 Metric]

KEMET

13,684:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.046 100+ $0.03 1000+ $0.021 2000+ $0.016

Buy

CAP, MLCC, X7R, 390PF, 50V, 0402, REEL

WALSIN

8,470:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.003 250+ $0.002 500+ $0.002 1000+ $0.002 More pricing

Buy

CAP, MLCC, X7R, 390PF, 50V, 0402, REEL

WALSIN

280,000:  in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.002

Buy

Associated Products

Similar Products