Low

MC0402B103K160CT - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, MC Series

MC0402B103K160CT - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, MC Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0402B103K160CT
Newark Part No.:
06R4619
Product Range
MC Series
Availability:
No Longer Manufactured

Product Information

:
0402 [1005 Metric]
:
0.01
:
16
:
± 10%
:
X7R
:
MC Series
:
Cut Tape
:
-55
:
125
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC0402B103K160CT is a general purpose Multilayer Ceramic Capacitor with Cu/Ni/Sn-plated termination, X7R dielectric and 0402 case. The multilayer ceramic capacitor consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. High electrical precision, stability and reliability.
  • High capacitance

Applications

Power Management, Consumer Electronics, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, LT Series

13,350 in stock
Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, C Series

4,884 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, LT Series

70,000 in stock

Each (Supplied on Full Reel)

10000+ $0.016 20000+ $0.015 40000+ $0.014 60000+ $0.014

Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, CC Series

2,034 in stock

Each (Supplied on Cut Tape)

1+ $0.091 10+ $0.012 25+ $0.009 100+ $0.006 More Pricing...

Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, C Series

30,000 in stock
Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, CC Series

40,000 in stock

Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.002

Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, M Series

10,000 in stock
Add

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 0.01 F, 10%, X7R, 16 V, 0402 [1005 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002 50000+ $0.001

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 0.01 F, 10%, X7R, 16 V, 0402 [1005 Metric]

65,270 in stock

Each (Supplied on Cut Tape)

10+ $0.018 50+ $0.011 100+ $0.009 250+ $0.007 More Pricing...

Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.