Low

MULTICOMP  MC0201N820J160LT  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 82 pF, 16 V, ± 5%, C0G / NP0, MC Series

MULTICOMP MC0201N820J160LT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0201N820J160LT
Newark Part No.:
06R4582
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
82pF
Voltage Rating:
16V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products