MULTICOMP  MC0201L6J6R20SE  Surface Mount Chip Resistor, Thick Film, MC Series, 6.2 ohm, 50 mW, ± 5%, 25 V, 0201 [0603 Metric]

MULTICOMP MC0201L6J6R20SE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84R2756
  • Manufacturer Part No MC0201L6J6R20SE

Product Overview


The Multicomp MC0201 series is automotive grade thick film current sense resistor with 0201 package. The standard resistance value ranges from 1ohm to 10Mohm.
  • Automotive grade AEC-Q200 qualified
  • Small size and low weight
  • Highly reliable multilayer electrode construction
  • Compatible with all soldering process
  • Maximum operating voltage of 25V
  • Available in ±1% and ±5% tolerance
  • Power rating of 50mW
  • Temperature coefficient (TCR) of ±200ppm/°C
  • Jumpers are also available
  • Operating temperature of -55°C to +155°C

Applications

Automotive; Consumer Electronics; Portable Devices; Defence, Military & Aerospace; Power Management; Sensing & Instrumentation; Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 50mW
  • Product Range: MC Series
  • Resistance: 6.2ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: 0201 [0603 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 200ppm/°C
  • Voltage Rating: 25V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 84R2752 - Surface Mount Chip Resistor, Thick Film, MC Series, 5.1 ohm, 50 mW, ± 5%, 25 V, 0201 [0603 Metric]
  • 84R2757 - Surface Mount Chip Resistor, Thick Film, MC Series, 6.8 ohm, 50 mW, ± 5%, 25 V, 0201 [0603 Metric]
  • 84R2760 - Surface Mount Chip Resistor, Thick Film, MC Series, 7.5 ohm, 50 mW, ± 5%, 25 V, 0201 [0603 Metric]
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
84R2752
MC0201L6J5R10SE

MC0201L6J5R10SE

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 5.1 ohm, 50 mW, ± 5%, 25 V, 0201 [0603 Metric]

Not Currently Stocked

Price for: Cut Tape 1

1000+ $0.026

Not Currently Stocked

84R2757
MC0201L6J6R80SE

MC0201L6J6R80SE

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 6.8 ohm, 50 mW, ± 5%, 25 V, 0201 [0603 Metric]

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

84R2760
MC0201L6J7R50SE

MC0201L6J7R50SE

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 7.5 ohm, 50 mW, ± 5%, 25 V, 0201 [0603 Metric]

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

84R2753
MC0201L6J5R60SE

MC0201L6J5R60SE

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 5.6 ohm, 50 mW, ± 5%, 25 V, 0201 [0603 Metric]

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought