Low

MC0201L6J5R60SE - 

SMD Chip Resistor, 5.6 ohm, MC Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

MC0201L6J5R60SE - SMD Chip Resistor, 5.6 ohm, MC Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0201L6J5R60SE
Newark Part No.:
84R2753
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5.6ohm
:
MC Series
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 5%
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC0201 series is automotive grade thick film current sense resistor with 0201 package. The standard resistance value ranges from 1ohm to 10Mohm.
  • Automotive grade AEC-Q200 qualified
  • Small size and low weight
  • Highly reliable multilayer electrode construction
  • Compatible with all soldering process
  • Maximum operating voltage of 25V
  • Available in ±1% and ±5% tolerance
  • Power rating of 50mW
  • Temperature coefficient (TCR) of ±200ppm/°C
  • Jumpers are also available
  • Operating temperature of -55°C to +155°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Automotive, Consumer Electronics, Portable Devices, Defence, Military & Aerospace, Power Management, Sensing & Instrumentation, Industrial

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.022 $ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.022
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.