Low

MC0201L6J4R70SE - 

SMD Chip Resistor, 4.7 ohm, 25 V, Thick Film, 0201 [0603 Metric], 50 mW, ± 5%

MC0201L6J4R70SE - SMD Chip Resistor, 4.7 ohm, 25 V, Thick Film, 0201 [0603 Metric], 50 mW, ± 5%

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0201L6J4R70SE
Newark Part No.:
84R2749
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7ohm
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 5%
:
MC Series
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC0201 series is automotive grade thick film current sense resistor with 0201 package. The standard resistance value ranges from 1ohm to 10Mohm.
  • Automotive grade AEC-Q200 qualified
  • Small size and low weight
  • Highly reliable multilayer electrode construction
  • Compatible with all soldering process
  • Maximum operating voltage of 25V
  • Available in ±1% and ±5% tolerance
  • Power rating of 50mW
  • Temperature coefficient (TCR) of ±200ppm/°C
  • Jumpers are also available
  • Operating temperature of -55°C to +155°C

Applications

Automotive, Consumer Electronics, Portable Devices, Defence, Military & Aerospace, Power Management, Sensing & Instrumentation, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

10000+ $0.006 20000+ $0.005 50000+ $0.004 100000+ $0.004

Add
0

Each (Supplied on Full Reel)

15000+ $0.004 30000+ $0.003

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.022 $ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.022
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.