New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

MULTICOMP - MC0201L6F8251SE - RESISTOR, THICK FILM, 8.25KOHM, 50MW, 1%

MULTICOMPMC0201L6F8251SE
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
84R2674
Manufacturer Part No:
MC0201L6F8251SE

Technical Data Sheet (156.39KB) EN
Technical Data Sheet (156.39KB) EN

Product Information
  • RESISTOR, THICK FILM, 8.25KOHM, 50MW, 1%
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 125°C
  • Leaded Process Compatible: Yes
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Reflow Compatible (260 C): Yes
  • Power Rating: 50mW
  • RoHS Compliant: Yes

Availability

12500 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 20000

Order Multiple Quantity: 10000

Price: $0.003   Promotional price

  1. Qty

Price

Qty Price Promo Price
20000+  $0.007 $0.0030
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

ERJ-1GEF8251C

PANASONIC

Thick Film Chip Resistor, 0201, 1% 8.25Kohm, 100PPM, 7 inch reel

0
Price
For: Tape on reel of 1
30,000+
$0.008

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 127 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EROP7SA

EREM

PRECISION TWEEZER, MICRO FINE, ANTI MAGNETIC, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

335
Price
For: 1 Each
1+
$3.70

335 available to ship today
0603WGFE240KIT

MULTICOMP

RESISTOR KIT, THICK FILM CHIP, 10 OHM-1MOHM PLUS 0R, 62.5mW, 0603, E24

Kit Contents:100-Pcs of Each 125 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors; Package / Case:0603; Power Rating:62.5mW; Resistance Tolerance:± 1% ; RoHS Compliant: Yes;

19
Price
For: 1 Each
1+
$226.59
2+
$192.31

19 available to ship today
TM-500

EXCELTA

TWEEZER, PRECISION, 14CM

Tweezer Type:Precision; Overall Length:14cm;

0
Price
For: 1 Each
1+
$379.00

Contact Me When In Stock
Related Videos
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Acceleration Sensor Accessories) OR (MC0201L6F8251SE)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Tape on reel of 1
$0.008

Accessories

1 Each
$226.59
1 Each
$379.00