Low

MULTICOMP  MC0201L6F5112SE  SMD Chip Resistor, Thick Film, 51.1 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MC Series

MULTICOMP MC0201L6F5112SE
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0201L6F5112SE
Newark Part No.:
84R3177
Product Range
MC Series

The actual product may differ from image shown

 

Product Information

Resistance:
51.1kohm
Voltage Rating:
25V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 51.1 kohm, 30 V, 0201 [0603 Metric], 50 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.015 20000+ $0.014 30000+ $0.013

Buy

SMD Chip Resistor, Thick Film, 51.1 kohm, 30 V, 0201 [0603 Metric], 50 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.027

Buy
CRCW020151K1FKED

CRCW0201 100 51K1 1% ET7 e3

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.028 20000+ $0.024

Buy
ERJ-1GEF5112C

NRFND

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

15000+ $0.005

Buy
ERJ-1GNF5112C

ThickFilmChipResistor 0201 1%,HalogenFre

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

15000+ $0.005

Buy

Associated Products

Similar Products