Low

MC0201L6F1001SE - 

SMD Chip Resistor, 1 kohm, MC 0201 Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

MC0201L6F1001SE - SMD Chip Resistor, 1 kohm, MC 0201 Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0201L6F1001SE
Newark Part No.:
84R2153
Product Range
MC 0201 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
MC Series
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Thick film chip resistor. Ruthenium base material, multilayer electrode construction. AEC-Q200 compliant.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

10000+ $0.006 20000+ $0.005 50000+ $0.005 100000+ $0.004 More Less

VISHAY

SMD Chip Resistor, 1 kohm, CRCW Series, 30 V, Thick Film, 0201 [0603 Metric], 50 mW

9,418 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.068 100+ $0.028 250+ $0.022 500+ $0.015 1000+ $0.009 More Less

VISHAY

SMD Chip Resistor, 1 kohm, CRCW Series, 30 V, Thick Film, 0201 [0603 Metric], 50 mW

10,000 in stock

Each (Supplied on Full Reel)

1+ $0.008

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 1 kohm, ERJ1G Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

15,000 in stock

Each (Supplied on Full Reel)

1+ $0.006

0

Each (Supplied on Full Reel)

10000+ $0.027 20000+ $0.026 30000+ $0.025 50000+ $0.023 More Less

21,230 in stock

Each (Supplied on Cut Tape)

10+ $0.053 Web only price 25+ $0.041 Web only price 50+ $0.03 Web only price 100+ $0.018 Web only price 250+ $0.017 Web only price 500+ $0.015 Web only price 1000+ $0.013 Web only price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,348 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.002 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.095
10 + $0.049
100 + $0.03
1000 + $0.023
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.