Low

MULTICOMP  MC01W08051560K  RESISTOR, 560K, 0.1W, 1%, 0805

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MULTICOMP
  • Newark Part No.: 39K0297
  • Manufacturer Part No MC01W08051560K

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 100mW
  • Product Range: MULTICOMP - MC Series
  • Resistance: 560kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0805 [2012 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 150V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15


Substitutes

  • 58K4875 - MULTICOMP-MC01W08051560K-RESISTOR, 560K, 0.1W, 1%, 0805, REEL, FULL REEL
  • 94W6326 - MULTICOMP-MC01W08051560K-RESISTOR, 560K, 0.1W, 1%, 0805
  • 07W5619 - MULTICOMP-MC01W08051560K-RESISTOR, 560K, 0.1W, 1%, 0805, REEL
View all Substitutes

Price for: Tape & Reel Cut 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.018

Buy

Price

Quantity List Price
10 - 99 $0.018
100 - 999 $0.014
1000+ $0.006

MULTICOMP-MC01W08051560K-RESISTOR, 560K, 0.1W, 1%, 0805;RESISTOR, 560K, 0.1W, 1%, 0805; Product Range:MULTICOMP - MC Series; Resistance:560kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K4875
MC01W08051560K

MC01W08051560K

MULTICOMP

RESISTOR, 560K, 0.1W, 1%, 0805, REEL, FULL REEL

RESISTOR, 560K, 0.1W, 1%, 0805, REEL, FULL REEL; Product Range:MULTICOMP - MC Series; Resistance:560kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Type:Thick Film; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

90,000

5000+ $0.002 Promotional price 15000+ $0.002 Promotional price 25000+ $0.002 Promotional price

Buy
  • 90,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
94W6326
MC01W08051560K

MC01W08051560K

MULTICOMP

RESISTOR, 560K, 0.1W, 1%, 0805

RESISTOR, 560K, 0.1W, 1%, 0805; Product Range:MULTICOMP - MC Series; Resistance:560kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Type:Thick Film; Voltage Rating:150V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,598

1+ $0.002 Promotional price 10+ $0.002 Promotional price 100+ $0.002 Promotional price 1000+ $0.002 Promotional price

Buy
  • 3,598 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
07W5619
MC01W08051560K

MC01W08051560K

MULTICOMP

RESISTOR, 560K, 0.1W, 1%, 0805, REEL

RESISTOR, 560K, 0.1W, 1%, 0805, REEL; Product Range:MULTICOMP - MC Series; Resistance:560kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

5000+ $0.005 15000+ $0.004 25000+ $0.002

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
Suggested Substitutes
39K0426
MC01W08055560K

MC01W08055560K

MULTICOMP

RESISTOR, 0805 560K

RESISTOR, 0805 560K; Product Range:MULTICOMP - MC Series; Resistance:560kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± ;RoHS Compliant: Yes

  Write a Review | Ask a Question

507

1+ $0.005 250+ $0.005 500+ $0.004 1000+ $0.004 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Associated Products


Customers Also Bought