Low

MC01W0805122K - 

SMD Chip Resistor, 22 kohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%

MC01W0805122K - SMD Chip Resistor, 22 kohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%
MC01W0805122K - SMD Chip Resistor, 22 kohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W0805122K
Newark Part No.:
58K4774
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22kohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
MC Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Surface Mount Thick Film Resistor, MCWR Series, 22 kohm, 125 mW, - 1%, 150 V

115,000 in stock

Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.004 25000+ $0.003

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,000 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.005 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.005
5000 + $0.005
10000 + $0.004
25000 + $0.003
50000 + $0.002
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.