Low

MULTICOMP  MC01W080511R69  SMD Current Sense Resistors, MC Series, 1.69 ohm, 100 mW, - 1%, 150 V, 0805 [2012 Metric]

MULTICOMP MC01W080511R69
MULTICOMP MC01W080511R69
Technical Data Sheet (1.35MB) EN See all Technical Docs

The actual product may differ from image shown

MULTICOMP MC01W080511R69
MULTICOMP MC01W080511R69

 

Product Information

Resistance:
1.69ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 400ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 1.69 ohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

5000+ $0.011 10000+ $0.009 25000+ $0.008 50000+ $0.006

Buy

Associated Products

Similar Products