Low

MULTICOMP  MC0063W060313K83  RESISTOR, 3K83, 0.063W, 1%, 0603

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MULTICOMP
  • Newark Part No.: 26M0857
  • Manufacturer Part No MC0063W060313K83

Product Information


  • Packaging: Cut Tape
  • Power Rating: 63mW
  • Product Range: MULTICOMP - MC Series
  • Resistance: 3.83kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (17-Dec-2014)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 50V

Availability

Availability:  19,185

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 50

Order multiple quantity: 50

Unit Price: $0.011

Buy

Price

Quantity List Price
10 - 99 $0.011
100 - 999 $0.009
1000+ $0.007

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
07W5007
MC0063W060313K83

MC0063W060313K83

MULTICOMP

RESISTOR, 3K83, 0.063W, 1%, 0603, REEL

RESISTOR, 3K83, 0.063W, 1%, 0603, REEL; Product Range:MC Series; Resistance:3.83kohm; Power Rating:62.5mW; Resistance Tolerance: 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

295,000

5000+ $0.005 10000+ $0.004 25000+ $0.003 50000+ $0.002

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15

Associated Products


Customers Also Bought