Low

MULTICOMP  MC0063W0603131K6  RESISTOR, 31K6, 0.063W, 1%, 0603

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 26M0867
  • Manufacturer Part No MC0063W0603131K6

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 63mW
  • Product Range: MULTICOMP - MC Series
  • Resistance: 31.6kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 50V

Availability

Availability:  15,476

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.005

Buy

Price

Quantity List Price
1 - 249 $0.005
250 - 499 $0.005
500 - 999 $0.004
1000 - 4999 $0.004
5000 - 999999999 $0.004

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94W5812
MC0063W0603131K6
Technical Data Sheet}  

MC0063W0603131K6

MULTICOMP

RESISTOR, 31K6, 0.063W, 1%, 0603

RESISTOR, 31K6, 0.063W, 1%, 0603; Product Range:MULTICOMP - MC Series; Resistance:31.6kohm; Power Rating:62.5mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Type:Thick Film; Voltage Rating:50V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.078 10+ $0.036 100+ $0.02 1000+ $0.014

Buy
 
Check more stock
    Supplier lead time 14 weeks
Contact me when back in stock
94W3655
MC0063W0603131K6
Technical Data Sheet}  

MC0063W0603131K6

MULTICOMP

RESISTOR, 31K6, 0.063W, 1%, 0603, REEL, FULL REEL

RESISTOR, 31K6, 0.063W, 1%, 0603, REEL, FULL REEL; Product Range:MULTICOMP - MC Series; Resistance:31.6kohm; Power Rating:62.5mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Type:Thick Film ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.007 30000+ $0.005 50000+ $0.004

Buy
 
Check more stock
    Supplier lead time 14 weeks
Contact me when back in stock
07W5035
MC0063W0603131K6
Technical Data Sheet}  

MC0063W0603131K6

MULTICOMP

RESISTOR, 31K6, 0.063W, 1%, 0603, REEL

RESISTOR, 31K6, 0.063W, 1%, 0603, REEL; Product Range:MULTICOMP - MC Series; Resistance:31.6kohm; Power Rating:62.5mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

195,000

5000+ $0.001

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought