Low

MULTICOMP  MC0063W060311R30  Surface Mount Chip Resistor, Thick Film, MC Series, 1.3 ohm, 63 mW, 1%, 50 V, 0603 [1608 Metric]

MULTICOMP MC0063W060311R30
MULTICOMP MC0063W060311R30
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W060311R30
Newark Part No.:
24W5611
Technical Datasheet:
See all Technical Docs
MULTICOMP MC0063W060311R30
MULTICOMP MC0063W060311R30

The actual product may differ from image shown

 

Product Information

Resistance:
1.3ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 400ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 1.3 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

5000+ $0.009 10000+ $0.008 25000+ $0.007 50000+ $0.005

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.