Low

MC0063W0603110K - 

SMD Chip Resistor, 10 kohm, MC 1% Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

MC0063W0603110K - SMD Chip Resistor, 10 kohm, MC 1% Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW
MC0063W0603110K - SMD Chip Resistor, 10 kohm, MC 1% Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W0603110K
Newark Part No.:
58K4451
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
MC 1% Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
63mW
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.008 100+ $0.006 1000+ $0.005 More Less

MULTICOMP

Surface Mount Thick Film Resistor, MCWR Series, 10 kohm, 100 mW, - 1%, 50 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.004 25000+ $0.003 50000+ $0.002 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

94X1379 - Surface Mount Thick Film Resistor, MCWR Series, 10 kohm, 100 mW, - 1%, 50 V

94X1380 - Surface Mount Thick Film Resistor, MCWR Series, 10 kohm, 100 mW, - 1%, 50 V

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.