Low

MC00625W0402175K - 

SMD Chip Resistor, 75 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W0402175K - SMD Chip Resistor, 75 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W0402175K - SMD Chip Resistor, 75 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W0402175K
Newark Part No.:
58K4418
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
75kohm
:
MC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 75 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

17,982 in stock
Add
0

Each (Supplied on Full Reel)

20000+ $0.007

Add

WALSIN

RES, THICK FILM, 75K, 1%, 0.0625W, 0402

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.001 250+ $0.001 500+ $0.001 1000+ $0.001 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.005 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.005
20000 + $0.004
50000 + $0.003
100000 + $0.002
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.