Low

MULTICOMP  MC00625W040216M20  SMD Current Sense Resistors, MC Series, 6.2 Mohm, 62.5 mW, - 1%, 50 V, 0402 [1005 Metric]

MULTICOMP MC00625W040216M20
MULTICOMP MC00625W040216M20
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W040216M20
Newark Part No.:
24W5579
Technical Datasheet:
See all Technical Docs
MULTICOMP MC00625W040216M20
MULTICOMP MC00625W040216M20

The actual product may differ from image shown

 

Product Information

Resistance:
6.2Mohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 6.2 Mohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

10000+ $0.008 20000+ $0.007 50000+ $0.006 100000+ $0.005

Buy

SMD Chip Resistor, Thick Film, 6.2 Mohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.003 Promotional price 20000+ $0.003 Promotional price 30000+ $0.003 Promotional price

Buy

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 6.2 Mohm, 63 mW, - 1%, 50 V

VISHAY

1,649:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.049 100+ $0.029 500+ $0.023 1000+ $0.02

Buy

Associated Products

Similar Products