Low

MC00625W0402115K - 

SMD Chip Resistor, Thick Film, 15 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP MC00625W0402115K
MULTICOMP MC00625W0402115K

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W0402115K
Newark Part No.:
58K4248
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
15kohm
:
50V
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
MC Series
:
Tape & Reel
:
Thick Film
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, Thick Film, 15 kohm, 50 V, 0402 [1005 Metric], 100 mW, ± 1%, ERJ2R Series

6,372 in stock
Add

YAGEO

SMD Chip Resistor, Thick Film, 15 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, RC Series

9,022 in stock

Each (Supplied on Cut Tape)

1+ $0.08 10+ $0.014 25+ $0.009 100+ $0.006 More Pricing...

Add

YAGEO

SMD Chip Resistor, Thick Film, 15 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, RC Series

40,000 in stock

Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.001

Add
0

Each (Supplied on Full Reel)

20000+ $0.01 30000+ $0.009

Add
0

Each (Supplied on Full Reel)

20000+ $0.007

Add
0

Each (Supplied on Full Reel)

50000+ $0.005 250000+ $0.004 500000+ $0.003

Add

WELWYN

RES, THICK FILM, 15K, 1%, 0.063W, 0402

50,000 in stock

Each (Supplied on Full Reel)

10000+ $0.005

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/30/17
$0.001 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
10000 + $0.005
20000 + $0.004
50000 + $0.003
100000 + $0.002
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.