Low

MULTICOMP  MC000930  Plastic Enclosure, Utility Box, ABS, 43.5 mm, 80.6 mm

MULTICOMP MC000930
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC000930
Newark Part No.:
30Y8585
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Utility Box
Enclosure Material:
ABS
IP Rating:
-
NEMA Rating:
-
External Height - Metric:
43.5mm
External Width - Metric:
80.6mm
External Depth - Metric:
80mm
Body Color:
White
External Height - Imperial:
1.713"
External Width - Imperial:
3.173"
External Depth - Imperial:
3.15"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products