Low

MULTICOMP  MC000928  Non Metallic Enclosure, Utility Box, ABS (Acrylonitrile Butadiene Styrene), 50.5 mm, 70.6 mm

MULTICOMP MC000928
Technical Data Sheet (141.57KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Utility Box
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
IP Rating:
-
NEMA Rating:
-
External Height - Metric:
50.5mm
External Width - Metric:
70.6mm
External Depth - Metric:
105mm
Body Color:
White
External Height - Imperial:
1.988"
External Width - Imperial:
2.78"
External Depth - Imperial:
4.134"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.