Low

MULTICOMP  MC000906  Plastic Enclosure, IP65, Utility Box, ABS, IP65, 30 mm, 161.5 mm

MULTICOMP MC000906
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC000906
Newark Part No.:
30Y8561
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Utility Box
Enclosure Material:
ABS
IP Rating:
IP65
NEMA Rating:
-
External Height - Metric:
30mm
External Width - Metric:
161.5mm
External Depth - Metric:
221mm
Body Color:
Black
External Height - Imperial:
1.181"
External Width - Imperial:
6.358"
External Depth - Imperial:
8.701"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor