Low

MC000826 - 

RF / Coaxial Cable Assembly, SMA Bulkhead Jack, U.FL Right Angle Plug, 1.37mm, 50 ohm, 7.874 "

MC000826 - RF / Coaxial Cable Assembly, SMA Bulkhead Jack, U.FL Right Angle Plug, 1.37mm, 50 ohm, 7.874 "
MC000826 - RF / Coaxial Cable Assembly, SMA Bulkhead Jack, U.FL Right Angle Plug, 1.37mm, 50 ohm, 7.874 "
MC000826 - RF / Coaxial Cable Assembly, SMA Bulkhead Jack, U.FL Right Angle Plug, 1.37mm, 50 ohm, 7.874 "

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC000826
Newark Part No.:
39Y5836
Product Range
Smart Cable Assemblies Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMA Bulkhead Jack
:
U.FL Right Angle Plug
:
1.37mm
:
50ohm
:
7.874"
:
200mm
:
Blue
:
Smart Cable Assemblies Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC000826 is a 200mm blue RF Coaxial Cable Assembly with IP67 waterproof SMA bulkhead jack to 90° UFL plug connection. It features a U.FL antenna connector crimped and soldered to low-loss micro-coaxial cable. The blue micro-coaxial cable provides cable management for fault-finding or improving production assembley efficiences.
  • IP67 sealed SMA bulkhead panel RF antenna connector
  • 1.37mm low-loss micro-coaxial cable
  • Blue micro-coaxial cable for cable management - production efficiency and fault finding
  • Impedance: 50 ohm
  • Frequency range: DC to 3GHZ
  • Working voltage: 60Vrms max.
  • Dielectric withstanding voltage: 200Vrms max.
  • Insulator resistance: 500Mohm min.
  • VSWR: 1.4 : 1 max.
  • Insertion loss: -1dB max.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.58 $ 1.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.15
50 + $9.15
100 + $8.50
250 + $7.72
500 + $7.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.