Low

MULTICOMP  MC000819  RF / Coaxial Cable Assembly, SMA Bulkhead Jack, U.FL Right Angle Plug, 5.906 ", 150 mm, Red

MULTICOMP MC000819
MULTICOMP MC000819
MULTICOMP MC000819
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC000819
Newark Part No.:
39Y5829
Technical Datasheet:
See all Technical Docs
MULTICOMP MC000819
MULTICOMP MC000819
MULTICOMP MC000819

The actual product may differ from image shown

 

Product Information

Connector Type A:
SMA Bulkhead Jack
Connector Type B:
U.FL Right Angle Plug
Cable Length - Imperial:
5.906"
Cable Length - Metric:
150mm
Jacket Color:
Red
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.