Low

MULTICOMP  MC000816  RF / Coaxial Cable Assembly, SMA Bulkhead Jack, U.FL Right Angle Plug, 1.37mm, 50 ohm, 5.906 "

MULTICOMP MC000816
MULTICOMP MC000816
MULTICOMP MC000816
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC000816
Newark Part No.:
39Y5826
Technical Datasheet:
See all Technical Docs
MULTICOMP MC000816
MULTICOMP MC000816
MULTICOMP MC000816

The actual product may differ from image shown

Product Information

Connector Type A:
SMA Bulkhead Jack
Connector Type B:
U.FL Right Angle Plug
Coaxial Cable Type:
1.37mm
Impedance:
50ohm
Cable Length - Imperial:
5.906"
Cable Length - Metric:
150mm
Jacket Color:
Blue
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.