Low

MC000807 - 

RF / Coaxial Cable Assembly, SMA Bulkhead Jack, U.FL Right Angle Plug, 1.37mm, 50 ohm, 3.937 "

MC000807 - RF / Coaxial Cable Assembly, SMA Bulkhead Jack, U.FL Right Angle Plug, 1.37mm, 50 ohm, 3.937 "
MC000807 - RF / Coaxial Cable Assembly, SMA Bulkhead Jack, U.FL Right Angle Plug, 1.37mm, 50 ohm, 3.937 "
MC000807 - RF / Coaxial Cable Assembly, SMA Bulkhead Jack, U.FL Right Angle Plug, 1.37mm, 50 ohm, 3.937 "

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC000807
Newark Part No.:
39Y5817
Product Range
Smart Cable Assemblies Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMA Bulkhead Jack
:
U.FL Right Angle Plug
:
1.37mm
:
50ohm
:
3.937"
:
100mm
:
Black
:
Smart Cable Assemblies Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC000807 is a 100mm RF/Coaxial Cable Assembly with SMA bulkhead jack to right angle U.FL plug. It features a U.FL antenna connector crimped and soldered to low-loss micro-coaxial cable.
  • SMA bulkhead panel antenna connector
  • U.FL antenna connector is both crimped and soldered to the micro-coaxial cable
  • 1.37mm low-loss micro-coaxial cable
  • Impedance: 50 ohm
  • Frequency range: DC to 3GHZ
  • Working voltage: 60Vrms max.
  • Dielectric withstanding voltage: 200Vrms max.
  • Insulator resistance: 500Mohm min.
  • VSWR: 1.4 : 1 max.
  • Insertion loss: -0.8dB max.

Applications

RF Communications, Imaging, Video & Vision

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$14.48 $ 14.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.48
25 + $13.23
50 + $12.03
100 + $11.14
250 + $10.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.