Low

MC000799 - 

RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack, U.FL Right Angle Plug, 1.37mm, 50 ohm, 5.906 "

MULTICOMP MC000799
MULTICOMP MC000799
MULTICOMP MC000799

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC000799
Newark Part No.:
39Y5815
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.37mm
:
U.FL Right Angle Plug
:
50ohm
:
Black
:
-
:
150mm
:
SMA RP Bulkhead Jack
:
5.906"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC000799 is a 150mm RF Coaxial Cable Assembly with RP-SMA (rear lock) bulkhead jack to 90° UFL plug connection. This assembly performs up to 3GHz and offers 50Ω impedance.
  • 1.4:1 Maximum VSWR
  • -0.9dB Maximum insertion loss
  • 60Vrms Maximum working voltage
  • 200Vrms Minimum dielectric withstanding voltage
  • 500MΩ Minimum insulator resistance
  • IP67 Protection

Applications

RF Communications