Low

MULTICOMP  MC000790  RF / Coaxial Cable Assembly, SMA RP Bulkhead Jack, SMA RP Straight Plug, 5.906 ", 150 mm, Black

MULTICOMP MC000790
MULTICOMP MC000790
MULTICOMP MC000790
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC000790
Newark Part No.:
39Y5806
Technical Datasheet:
See all Technical Docs
MULTICOMP MC000790
MULTICOMP MC000790
MULTICOMP MC000790

The actual product may differ from image shown

 

Product Information

Connector Type A:
RP-SMA Bulkhead Jack
Connector Type B:
RP-SMA Straight Plug
Coaxial Cable Type:
1.37mm
Impedance:
50ohm
Cable Length - Imperial:
5.906"
Cable Length - Metric:
150mm
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.