Low

MULTICOMP  MC000002  WRIST STRAP KIT, ADJ GREEN ELASTIC, 6FT 4MM STUD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 48T3043
  • Manufacturer Part No MC000002

Product Information


  • Ground Terminals: Snap
  • Lead Length: 6ft
  • SVHC: To Be Advised
  • Wrist Band Type: Adjustable
  • Wristband Color: Green

Availability

Availability:  0

    Supplier lead time 6 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64T3360
MC000002

MC000002

MULTICOMP

TERMINAL BLOCK, PCB, 2.54MM, 3WAY

TERMINAL BLOCK, PCB, 2.54MM, 3WAY; Connector Type:Terminal Block, PCB; Series:-; Connector Mounting:PCB; Pitch Spacing:2.54mm; No. of Contacts:3; Wire Size AWG Min:26AWG; Wire Size AWG Max:20AWG; Contact Plating:Tin; Contact ;RoHS Compliant: Yes

  Write a Review | Ask a Question

323

1+ $0.738 Promotional price 250+ $0.655 Promotional price 500+ $0.584 Promotional price 1000+ $0.526 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 18 weeks

Associated Products


Customers Also Bought