Low

MULTICOMP  MC-SP8.0-GCS  SOLAR PANEL, 8W, 17.5V, 357X280X18MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18T9113
  • Manufacturer Part No MC-SP8.0-GCS

Product Information


  • Current at P Max: 460mA
  • Height: 18mm
  • Length: 357mm
  • Open Circuit Voltage: 21.6V
  • Power Rating: 8W
  • Power Voltage Max: 17.3V
  • SVHC: To Be Advised
  • Short Circuit Current: 510mA
  • Width: 280mm

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $43.61

Buy

Price

Quantity List Price Your Price
1 - 24 $72.56 Promotional price $43.61
25 - 49 $69.24 Promotional price $43.61
50 - 99 $67.40 Promotional price $43.61
100 - 249 $65.19 Promotional price $43.61
250+ $62.98 Promotional price $43.61

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought