New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

MULTICOMP - MC-SP5.0-GCS - SOLAR PANEL, 5W, 17.5V, 362X163X8MM

MULTICOMPMC-SP5.0-GCS
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
18T9111
Manufacturer Part No:
MC-SP5.0-GCS

Technical Data Sheet (173.78KB) EN
Technical Data Sheet (173.78KB) EN

Product Information
  • SOLAR PANEL, 5W, 17.5V, 362X163X8MM
  • Power Rating: 5W
  • Power Voltage Max: 17.2V
  • Current at P Max: 290mA
  • Open Circuit Voltage: 21.4V
  • Short Circuit Current: 320mA
  • Length: 362mm
  • Width: 163mm
  • Height: 18mm
  • Weight Min: 0.78kg
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $61.04  

  1. Qty

Price

Qty Price
1  - 24 $61.04
25  - 49 $56.16
50  - 99 $51.76
100  - 249 $50.30
250+  $48.59
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1N5408

MULTICOMP

STANDARD DIODE, 3A, 800V, DO-201AD

Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V;

21495
Price
For: 1 Cut tape
1+
$0.145
250+
$0.130
500+
$0.116
1,000+
$0.105
more...

21495 available to ship today
MPPT30A-12/24

MULTICOMP

BATTERY CHARGER, 12/24V, 30A

Battery Charger Type:Solar Powered; Battery Technologies Supported:-; Supply Voltage:24V; Battery Size Code:-; Battery IEC Code:-;

0
Price
For: 1 Each
1+
$160.33
10+
$148.70
25+
$138.73
50+
$133.75
more...

Contact Me When In Stock
95 16 165

KNIPEX

CABLE SHEAR, 15MM, 165MM

Overall Length:165mm; Cutting Capacity Max:15mm; For Use With:Aluminium and Copper Cables; Blade Edge:Shear ; RoHS Compliant: NA;

3
Price
For: 1 Each
1+
$46.75 Promotional price

3 available to ship today
MPPT10A-12/24

MULTICOMP

BATTERY CHARGER, 12/24V, 10A

Battery Charger Type:Solar Powered; Battery Technologies Supported:-; Supply Voltage:24V; Battery Size Code:-; Battery IEC Code:-;

2
Price
For: 1 Each
1+
$64.13
25+
$61.14
50+
$59.48
100+
$57.49
more...

2 available to ship today
MPPT30A-48

MULTICOMP

BATTERY CHARGER, 48V, 30A

Battery Charger Type:Solar Powered; Battery Technologies Supported:-; Supply Voltage:48V; Battery Size Code:-; Battery IEC Code:-;

0
Price
For: 1 Each
1+
$176.89
10+
$164.06
25+
$153.06
50+
$147.56
more...

Contact Me When In Stock
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Solar Panels) OR (MC-SP5.0-GCS)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Cut tape
$0.145
MULTICOMP MPPT30A-12/24
1 Each
$160.33
1 Each
$46.75