Low

MULTICOMP  MC-SP30-GCS  SOLAR PANEL, 30W, 17.5V, 668X426X35MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18T9109
  • Manufacturer Part No MC-SP30-GCS

Product Information


  • Current at P Max: 1.77A
  • Height: 35mm
  • Length: 426mm
  • Open Circuit Voltage: 21.5V
  • Power Rating: 30W
  • Power Voltage Max: 17V
  • SVHC: No SVHC (17-Dec-2014)
  • Short Circuit Current: 1.93A
  • Width: 668mm

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $63.13

Buy

Price

Quantity List Price Your Price
1 - 9 $243.16
10 - 24 $225.79
25 - 49 $217.78
50 - 99 $209.76
100+ $200.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought