Low

MULTICOMP  MC-SP20-GCS  SOLAR PANEL, 20W, 17.5V, 366X539X25MM

MULTICOMP-MC-SP20-GCS-SOLAR PANEL, 20W, 17.5V, 366X539X25MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18T9108
  • Manufacturer Part No MC-SP20-GCS

Product Information


  • Current at P Max: 1.18A
  • Height: 25mm
  • Length: 539mm
  • Open Circuit Voltage: 21.5V
  • Power Rating: 20W
  • Power Voltage Max: 17V
  • SVHC: To Be Advised
  • Short Circuit Current: 1.24A
  • Width: 366mm

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $161.40

Buy

Price

Quantity List Price Your Price
1 - 9 $189.88 Promotional price $161.40
10 - 24 $176.38 Promotional price $161.40
25 - 49 $164.82 Promotional price $161.40
50 - 99 $159.03 Promotional price $159.03
100+ $153.25 Promotional price $153.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought