Low

MULTICOMP  MC-SP15-GCS  SOLAR PANEL, 15W, 17.5V, 296X507X18MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 18T9107
  • Manufacturer Part No MC-SP15-GCS

Product Information


  • Current at P Max: 890mA
  • Height: 25mm
  • Length: 507mm
  • Open Circuit Voltage: 21.5V
  • Power Rating: 15W
  • Power Voltage Max: 17V
  • SVHC: To Be Advised
  • Short Circuit Current: 970mA
  • Width: 296mm

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $33.45 $33.45

Buy

Price

Quantity List Price Your Price
1 - 9 $136.18
10 - 24 $126.50
25 - 49 $118.20
50 - 99 $114.06
100+ $109.91

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought