MULTICOMP  MC-RP002-CLR  ENCLOSURE, TRANSPARENT, RPI B PLUS

MULTICOMP MC-RP002-CLR

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 68X2067
  • Manufacturer Part No MC-RP002-CLR

Product Overview


Clear Raspberry Pi case for Model B+. This case features an easy snap fit design with cut outs for all hardware features. This case can be mounted on to any surface using the two screw slots on the under side, the case is also vented underneath to prevent over heating. This case supports the Raspberry Pi camera by mounting inside the top with two screws and cut out for pin hole camera. The top of the case features three cutouts for feeding ribbon cables out of the case for the Raspberry Pi camera and touch screen display.
  • Clear Transparent case
  • ABS material with a smooth finish
  • Supports mounting for Raspberry Pi camera board
  • Ventilation for heat dissapation
  • Snap-fit design
  • Raspberry Pi logo displayed on top
  • Rubber feet
  • Cut outs for connectors and ribbon cables
Back to top

Product Specifications, Documents & More


  • Accessory Type: Enclosure
  • Features: 2 Piece Construction, Moulded in Lightly Textured ABS Plastic, Cable Access Slots, Vented Base
  • For Use With: Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+
  • SVHC: To Be Advised

Availability

Availability:  1,528


  • 1,528 in stock for same day shipping
 
Check stock and lead times
  • 1,018 Further stock expected to ship on Feb 18, 2016
  • More stock available week commencing 4/25/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.61 $7.61

Buy

Price

Quantity List Price
1+ $7.61
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


MULTICOMP - MC-RP002-CLR - ENCLOSURE, TRANSPARENT, RPI B PLUS 4.1 5 24 24
Simple, light, no room for expansion hats This enclosure does the job as a basic box. The R Pi 2 goes in easily (unlike another enclosure I have.) I haven't used the screw slots to hang it on the wall, nor have I used connections to the gpio header. I have read another review that found inadequate space to connect to the gpio with some kinds of cable connecters. Not an issue for me. May 18, 2015
Good case for the money The thing I like most about this case is the ability to mount the Raspberry Pi Camera board to the case. The case could be a bit stronger in terms of the plastic but overall still very much usable. May 14, 2015
Simple case, not good for GPIO header This case is simple, the RPi snaps into the bottom easily and securely. However, the lid is too close to the GPIO header. The 40 pin IDC I'm using doubles back the ribbon cable (a good quality connector), but that makes it too tall for this case. If you use an IDC that doesn't double back the cable, it'd probably be fine. But, in my opinion, this is a needless constraint by the case. May 13, 2015
Good fit Bought with Raspberry Pi 2. Fits board nicely and easy to use. May 4, 2015
Case Enclosure for Raspberry Pi Very Easy to insert and secure the Raspberry Pi and to provide protection. May 1, 2015
  • 2015-06-11T15:22:28.740-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_24, tr_24
  • loc_en_US, sid_68X2067, prod, sort_default
2 3 4 5 Next>>
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68X2068
MC-RP002-BLK

MC-RP002-BLK

MULTICOMP

ENCLOSURE, BLACK, RPI B PLUS

2,211 

Price for: Each 1

1+ $7.61

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
68X2069
RASPBERRY-PI-CASE

RASPBERRY-PI-CASE

RASPBERRY-PI

RASPBERRY PI ENCLOSURE, RASPBERRY/WHITE

224 

Price for: Each 1

1+ $8.90 10+ $8.01 50+ $7.30 100+ $6.23

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought