Low

MULTICOMP  MC-RP001-WHT  ENCLOSURE, RASPBERRY PI, WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 07W8932
  • Manufacturer Part No MC-RP001-WHT

Product Information


  • Body Color: White
  • Enclosure Material: ABS (Acrylonitrile Butadiene Styrene)
  • Enclosure Type: Multipurpose
  • External Depth - Imperial: 3.9"
  • External Depth - Metric: 99.13mm
  • External Height - Imperial: 1.2"
  • External Height - Metric: 30mm
  • External Width - Imperial: 2.5"
  • External Width - Metric: 63.5mm
  • Highest NEMA Rating: Not Rated
  • IP Rating: Not Rated
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 07W8936 - Enclosure Type:Multipurpose; Enclosure Material:ABS (Acrylonitrile Butadiene Styrene); Body Color:Transparent; External Height - Imperial:1.2"; External Height - Metric:30mm; IP Rating:Not Rated ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


MULTICOMP - MC-RP001-WHT - ENCLOSURE, RASPBERRY PI, WHITE 5 5 1 1
works as advertised! It's cheap, it's secure, and it mounts to a wall (or in my case, a TV). I use mine as a media center that is mounted to the back of my flat screen TV. Works perfectly for this purpose as long as you're not afraid to attack your TV with a tiny drill bit. No complaints!! January 15, 2013
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
07W8936
MC-RP001-CLR

MC-RP001-CLR

MULTICOMP

ENCLOSURE, RASPBERRY PI, CLEAR

ENCLOSURE, RASPBERRY PI, CLEAR; Enclosure Type:Multipurpose; Enclosure Material:ABS (Acrylonitrile Butadiene Styrene); Body Color:Transparent; External Height - Imperial:1.2"; External Height - Metric:30mm; IP Rating:Not Rated ;RoHS Compliant: Yes

4.4167  Write a Review | Ask a Question

5,095

1+ $7.35 10+ $6.72 100+ $6.39 500+ $5.28

Buy
  • 5,095 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Customers Also Bought