Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 90W0705
- Manufacturer Part No:
- MC-RP001-RSBY
-
- Technical Data Sheet (131.06KB) EN
Product Information
- ENCLOSURE, RASPBERRY PI, RASPBERRY
- Enclosure Type: Box
- Enclosure Material: Acrylonitrile Butadiene Styrene (ABS)
- Body Colour: Raspberry
- External Height - Imperial: 1.18"
- External Height - Metric: 30mm
- External Width - Imperial: 2.5"
- RoHS Compliant: Yes
Availability
|
Availability:
3250
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3250 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $4.26
Price
| Qty | Price |
|---|---|
| 1 - 99 | $4.26 |
| 100 - 249 | $3.49 |
| 250 - 499 | $3.20 |
| 500 - 999 | $2.97 |
| 1000+ | $2.79 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


